
XZMDKDGCBD110W | |
|---|---|
DigiKey Part Number | 1497-1179-2-ND - Tape & Reel (TR) 1497-1179-1-ND - Cut Tape (CT) 1497-1179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZMDKDGCBD110W |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 630nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZMDKDGCBD110W Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V Red, 3.3V Green, 3.3V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 645nm Red, 515nm Green, 460nm Blue |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.70mm |
Lens Size 1.10mm x 1.60mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.87100 | ¥48.71 |
| 100 | ¥3.56600 | ¥356.60 |
| 500 | ¥2.98298 | ¥1,491.49 |
| 1,000 | ¥2.79170 | ¥2,791.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.62937 | ¥5,258.74 |
| 4,000 | ¥2.49163 | ¥9,966.52 |
| 6,000 | ¥2.42104 | ¥14,526.24 |
| 10,000 | ¥2.34133 | ¥23,413.30 |
| 14,000 | ¥2.29393 | ¥32,115.02 |
| 20,000 | ¥2.24771 | ¥44,954.20 |








