
APG0201SURC-TT | |
|---|---|
DigiKey Part Number | 754-APG0201SURC-TTTR-ND - Tape & Reel (TR) 754-APG0201SURC-TTCT-ND - Cut Tape (CT) 754-APG0201SURC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0201SURC-TT |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.92V 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 1.92V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.43100 | ¥24.31 |
| 100 | ¥1.73330 | ¥173.33 |
| 500 | ¥1.41854 | ¥709.27 |
| 1,000 | ¥1.31484 | ¥1,314.84 |
| 2,000 | ¥1.22661 | ¥2,453.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.15161 | ¥4,606.44 |
| 8,000 | ¥1.08795 | ¥8,703.60 |
| 12,000 | ¥1.05531 | ¥12,663.72 |
| 20,000 | ¥1.01845 | ¥20,369.00 |
| 28,000 | ¥0.99652 | ¥27,902.56 |
| 40,000 | ¥0.97513 | ¥39,005.20 |

