APA2106ZGCK | ||
---|---|---|
DigiKey Part Number | 754-1780-2-ND - Tape & Reel (TR) 754-1780-1-ND - Cut Tape (CT) 754-1780-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APA2106ZGCK | |
Description | LED GREEN CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.23000 | ¥32.30 |
100 | ¥1.85640 | ¥185.64 |
1,000 | ¥1.45259 | ¥1,452.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33155 | ¥2,663.10 |
6,000 | ¥1.21051 | ¥7,263.06 |
10,000 | ¥1.12981 | ¥11,298.10 |
50,000 | ¥1.04911 | ¥52,455.50 |