APA2106SECK/J3-PRV | ||
---|---|---|
DigiKey Part Number | 754-1776-2-ND - Tape & Reel (TR) 754-1776-1-ND - Cut Tape (CT) 754-1776-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APA2106SECK/J3-PRV | |
Description | LED RED CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥2.04850 | ¥204.85 |
1,000 | ¥1.58188 | ¥1,581.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.42943 | ¥2,858.86 |
6,000 | ¥1.33413 | ¥8,004.78 |
10,000 | ¥1.28649 | ¥12,864.90 |
50,000 | ¥1.21502 | ¥60,751.00 |