APA2106QBC/D | ||
---|---|---|
DigiKey Part Number | 754-1425-2-ND - Tape & Reel (TR) 754-1425-1-ND - Cut Tape (CT) 754-1425-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APA2106QBC/D | |
Description | LED BLUE CLEAR SMD R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | APA2106QBC/D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.39000 | ¥5.39 |
10 | ¥3.33400 | ¥33.34 |
100 | ¥1.91720 | ¥191.72 |
1,000 | ¥1.50011 | ¥1,500.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37512 | ¥2,750.24 |
6,000 | ¥1.25012 | ¥7,500.72 |
10,000 | ¥1.16678 | ¥11,667.80 |
50,000 | ¥1.08344 | ¥54,172.00 |