Green 525nm LED Indication - Discrete 2.8V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S85CS5G

DigiKey Part Number
1830-IN-S85CS5GTR-ND - Tape & Reel (TR)
1830-IN-S85CS5GCT-ND - Cut Tape (CT)
1830-IN-S85CS5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S85CS5G
Description
LED GREEN CLEAR SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 2.8V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
IN-S85CS5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
5mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
524nm
Lens Transparency
Clear
Package / Case
2-SMD, No Lead
Millicandela Rating
Size / Dimension
2.10mm L x 1.00mm W
Lens Style
Rectangle with Domed Top
Height (Max)
0.70mm
Lens Size
1.70mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,899
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.59600¥15.96
100¥1.12140¥112.14
500¥0.90490¥452.45
1,000¥0.83328¥833.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74069¥2,222.07
6,000¥0.69337¥4,160.22
9,000¥0.66907¥6,021.63
15,000¥0.64160¥9,624.00
21,000¥0.62525¥13,130.25
30,000¥0.60929¥18,278.70
Manufacturers Standard Package