LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,864 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.53228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 35mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 5mA | 120° | Surface Mount, Right Angle | 622nm | 625nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
17,500 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.58379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | - | Clear | 40mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.8V | 5mA | 120° | Surface Mount, Right Angle | 470nm | 467nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
9,858 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥0.66964 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | - | Clear | 260mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.8V | 5mA | 120° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
5,872 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.69540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 230mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2.8V | 5mA | 120° | Surface Mount, Right Angle | 525nm | 524nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
200 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.58379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | Clear | 35mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 5mA | 120° | Surface Mount, Right Angle | 589nm | 582nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm | |||
265 In Stock | 1 : ¥2.55000 Cut Tape (CT) 3,000 : ¥0.58379 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | - | - | Clear | 12mcd | Rectangle with Domed Top | 1.70mm x 0.60mm | 2V | 5mA | 120° | Surface Mount, Right Angle | 570nm | 574nm | - | 2-SMD, No Lead | - | 2.10mm L x 1.00mm W | 0.70mm |