SZP6SMB15AT3G | ||
---|---|---|
DigiKey Part Number | F11611TR-ND - Tape & Reel (TR) F11611CT-ND - Cut Tape (CT) F11611DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SZP6SMB15AT3G | |
Description | TVS DIODE 12.8VWM 21.2VC SMB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1175pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.62000 | ¥36.20 |
100 | ¥2.51450 | ¥251.45 |
500 | ¥1.96334 | ¥981.67 |
1,000 | ¥1.59582 | ¥1,595.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.18523 | ¥2,963.07 |