Green 568nm LED Indication - Discrete 2.2V TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM23SGD-F

DigiKey Part Number
754-1637-2-ND - Tape & Reel (TR)
754-1637-1-ND - Cut Tape (CT)
754-1637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM23SGD-F
Description
LED GREEN DIFFUSED SOT23-3 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 568nm LED Indication - Discrete 2.2V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Size / Dimension
3.00mm L x 1.30mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,517
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.37300¥23.73
100¥1.69440¥169.44
500¥1.38582¥692.91
1,000¥1.28411¥1,284.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.19749¥2,394.98
4,000¥1.12391¥4,495.64
6,000¥1.08615¥6,516.90
10,000¥1.04345¥10,434.50
14,000¥1.01805¥14,252.70
20,000¥0.99326¥19,865.20
50,000¥0.93852¥46,926.00
Manufacturers Standard Package