
APF3236LSEEZGKQBKC | |
|---|---|
DigiKey Part Number | 754-1969-2-ND - Tape & Reel (TR) 754-1969-1-ND - Cut Tape (CT) 754-1969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APF3236LSEEZGKQBKC |
Description | LED RGB CLEAR 6SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APF3236LSEEZGKQBKC Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 2mA Red, 2mA Green, 2mA Blue |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue |
Configuration Independent | Package / Case 6-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.60mm L x 3.20mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 3.60mm x 1.90mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.30100 | ¥53.01 |
| 100 | ¥3.90340 | ¥390.34 |
| 500 | ¥3.27888 | ¥1,639.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.07412 | ¥3,074.12 |
| 2,000 | ¥2.90046 | ¥5,800.92 |
| 3,000 | ¥2.81136 | ¥8,434.08 |
| 5,000 | ¥2.71071 | ¥13,553.55 |
| 7,000 | ¥2.65084 | ¥18,555.88 |
| 10,000 | ¥2.59245 | ¥25,924.50 |





