Similar

AA3528SYCK | |
|---|---|
DigiKey Part Number | 754-2077-2-ND - Tape & Reel (TR) 754-2077-1-ND - Cut Tape (CT) 754-2077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SYCK |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.29900 | ¥22.99 |
| 100 | ¥1.63570 | ¥163.57 |
| 500 | ¥1.33634 | ¥668.17 |
| 1,000 | ¥1.23769 | ¥1,237.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.15363 | ¥2,307.26 |
| 4,000 | ¥1.08218 | ¥4,328.72 |
| 6,000 | ¥1.04552 | ¥6,273.12 |
| 10,000 | ¥1.00409 | ¥10,040.90 |
| 14,000 | ¥0.97942 | ¥13,711.88 |
| 20,000 | ¥0.95535 | ¥19,107.00 |
| 50,000 | ¥0.90220 | ¥45,110.00 |


