AA3528SURCKT09 | |
---|---|
DigiKey Part Number | 754-AA3528SURCKT09TR-ND - Tape & Reel (TR) 754-AA3528SURCKT09CT-ND - Cut Tape (CT) 754-AA3528SURCKT09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SURCKT09 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SURCKT09 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.04000 | ¥20.40 |
100 | ¥1.34990 | ¥134.99 |
1,000 | ¥1.10510 | ¥1,105.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.10511 | ¥2,210.22 |