AA3528SURCK | |
---|---|
DigiKey Part Number | 754-2076-2-ND - Tape & Reel (TR) 754-2076-1-ND - Cut Tape (CT) 754-2076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3528SURCK |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | AA3528SURCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.15mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.37200 | ¥23.72 |
100 | ¥1.36260 | ¥136.26 |
1,000 | ¥1.06626 | ¥1,066.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.97744 | ¥1,954.88 |
6,000 | ¥0.88857 | ¥5,331.42 |
10,000 | ¥0.82933 | ¥8,293.30 |
50,000 | ¥0.77009 | ¥38,504.50 |
100,000 | ¥0.74047 | ¥74,047.00 |