SC-75-4-6 | ||
---|---|---|
DigiKey Part Number | 226-4074-ND | |
Manufacturer | ||
Manufacturer Product Number | SC-75-4-6 | |
Description | KNOB KNURLED W/SKRT 0.125" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.125" (3.18mm) Shaft with Numbers on Skirt Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Numbers on Skirt | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.83000 | ¥121.83 |
75 | ¥89.33627 | ¥6,700.22 |
150 | ¥81.21453 | ¥12,182.18 |
1,050 | ¥75.80034 | ¥79,590.36 |