OEJL-50-3-6 | ||
---|---|---|
DigiKey Part Number | 226-3084-ND | |
Manufacturer | ||
Manufacturer Product Number | OEJL-50-3-6 | |
Description | KNOB KNURLED 0.125" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Clear Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Clear Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.88000 | ¥85.88 |
20 | ¥76.36950 | ¥1,527.39 |
60 | ¥63.00433 | ¥3,780.26 |
100 | ¥57.27650 | ¥5,727.65 |
500 | ¥53.45764 | ¥26,728.82 |