OEDNI-90-4-7 | ||
---|---|---|
DigiKey Part Number | 226-4203-ND | |
Manufacturer | ||
Manufacturer Product Number | OEDNI-90-4-7 | |
Description | KNOB KNURLED 0.236" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.57000 | ¥94.57 |
20 | ¥84.07600 | ¥1,681.52 |
60 | ¥69.36217 | ¥4,161.73 |
100 | ¥63.05600 | ¥6,305.60 |
500 | ¥58.85264 | ¥29,426.32 |