OEJNI-90-4-7 | ||
---|---|---|
DigiKey Part Number | 226-4251-ND | |
Manufacturer | ||
Manufacturer Product Number | OEJNI-90-4-7 | |
Description | KNOB KNURLED 0.236" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Metal Black Matte | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.925" (23.50mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | OEJ Series Datasheet |
Featured Product | OED and OEJ Series Knobs |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.65000 | ¥93.65 |
20 | ¥83.25750 | ¥1,665.15 |
60 | ¥68.68683 | ¥4,121.21 |
100 | ¥62.44210 | ¥6,244.21 |
500 | ¥58.27966 | ¥29,139.83 |
Attribute | Description |
---|---|
Other Names | 226-4251 |
Standard Package | 20 |