ML-50-1-6 | ||
---|---|---|
DigiKey Part Number | 226-2000-ND | |
Manufacturer | ||
Manufacturer Product Number | ML-50-1-6 | |
Description | KNOB SMOOTH 0.125" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Smooth Knob 0.125" (3.18mm) Shaft with Dot on Top Metal Clear Gloss | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | Dot on Top | |
Material | Metal | |
Color | Clear Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.95000 | ¥111.95 |
10 | ¥99.51700 | ¥995.17 |
100 | ¥74.63930 | ¥7,463.93 |
1,000 | ¥69.66331 | ¥69,663.31 |