


KESQ1910CR | |
|---|---|
DigiKey Part Number | 1621-1124-ND |
Manufacturer | |
Manufacturer Product Number | KESQ1910CR |
Description | 35MM MICKEY SELF-ADHESIVE REFLEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 55° Wide Round, 34.99mm Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 34.99mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | - | |
Viewing Angle | 55° | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.60000 | ¥30.60 |
| 76 | ¥18.09816 | ¥1,375.46 |
| 152 | ¥17.02204 | ¥2,587.35 |
| 532 | ¥15.47398 | ¥8,232.16 |
| 1,064 | ¥14.79727 | ¥15,744.30 |
| 2,052 | ¥14.25232 | ¥29,245.76 |
| 5,016 | ¥13.63699 | ¥68,403.14 |


