922 | ||
---|---|---|
DigiKey Part Number | 36-922-ND | |
Manufacturer | ||
Manufacturer Product Number | 922 | |
Description | CONN RCPT USB2.0 TYPEA STACK R/A | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 922 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
25 | ¥9.76920 | ¥244.23 |
100 | ¥8.95480 | ¥895.48 |
250 | ¥8.14040 | ¥2,035.10 |
500 | ¥7.32652 | ¥3,663.26 |
1,000 | ¥6.51239 | ¥6,512.39 |
2,500 | ¥5.90190 | ¥14,754.75 |