925 | ||
---|---|---|
DigiKey Part Number | 36-925-ND | |
Manufacturer | ||
Manufacturer Product Number | 925 | |
Description | CONN PLG USB2.0 TYPEA 4P SLD 3PC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | - | |
Insulation Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
25 | ¥9.06960 | ¥226.74 |
100 | ¥8.31440 | ¥831.44 |
250 | ¥7.55852 | ¥1,889.63 |
500 | ¥6.80260 | ¥3,401.30 |
1,000 | ¥6.04676 | ¥6,046.76 |
2,500 | ¥5.47990 | ¥13,699.75 |