8461 | ||
---|---|---|
DigiKey Part Number | 36-8461-ND | |
Manufacturer | ||
Manufacturer Product Number | 8461 | |
Description | GUARD FAN FOR 3 1/8" FAN PLASTIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 80mm Sq Fan Finger Guard Acrylonitrile Butadiene Styrene (ABS) 3 Rings | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | 3 Rings | |
Material | Acrylonitrile Butadiene Styrene (ABS) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥33.11560 | ¥1,655.78 |