PMD2408PMB1-A.(2).GN | ||
---|---|---|
DigiKey Part Number | 259-1418-ND | |
Manufacturer | ||
Manufacturer Product Number | PMD2408PMB1-A.(2).GN | |
Description | FAN AXIAL 80X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 84.1 CFM (2.35m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 84.1 CFM (2.35m³/min) | |
Static Pressure | 0.740 in H2O (184.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 55.2dB(A) | |
Power (Watts) | 9.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | 0.400A | |
Voltage Range | 10 ~ 27.6VDC | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.68000 | ¥223.68 |
10 | ¥204.28300 | ¥2,042.83 |
25 | ¥196.52520 | ¥4,913.13 |
50 | ¥183.59580 | ¥9,179.79 |
100 | ¥169.37350 | ¥16,937.35 |
250 | ¥166.78768 | ¥41,696.92 |
500 | ¥165.49474 | ¥82,747.37 |