8420 | |
---|---|
DigiKey Part Number | 36-8420-ND |
Manufacturer | |
Manufacturer Product Number | 8420 |
Description | HEX STANDOFF #6-32 ALUM 1-1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.500" (38.10mm) 1 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
25 | ¥6.58920 | ¥164.73 |
100 | ¥6.44820 | ¥644.82 |
250 | ¥6.04668 | ¥1,511.67 |
500 | ¥5.37722 | ¥2,688.61 |
1,000 | ¥3.52749 | ¥3,527.49 |
2,500 | ¥3.19678 | ¥7,991.95 |