8404 | |
---|---|
DigiKey Part Number | 36-8404-ND |
Manufacturer | |
Manufacturer Product Number | 8404 |
Description | HEX STANDOFF #4-40 ALUMINUM 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.063" (27.00mm) 1 1/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
25 | ¥6.50840 | ¥162.71 |
100 | ¥6.37050 | ¥637.05 |
250 | ¥5.96960 | ¥1,492.40 |
500 | ¥5.30110 | ¥2,650.55 |
1,000 | ¥3.75854 | ¥3,758.54 |
2,500 | ¥3.40617 | ¥8,515.42 |
5,000 | ¥3.28870 | ¥16,443.50 |