
7782 | |
|---|---|
DigiKey Part Number | 36-7782-ND |
Manufacturer | |
Manufacturer Product Number | 7782 |
Description | TERM SCREW 6-32 4 PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7782 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 15 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | Brass | |
Screw Finish | Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.04000 | ¥4.04 |
| 10 | ¥3.32400 | ¥33.24 |
| 1,000 | ¥2.15582 | ¥2,155.82 |
| 2,500 | ¥1.97617 | ¥4,940.43 |
| 5,000 | ¥1.79654 | ¥8,982.70 |











