501 | ||
---|---|---|
DigiKey Part Number | 36-501-ND | |
Manufacturer | ||
Manufacturer Product Number | 501 | |
Description | BATT HLDR COIN 12MM 2 CEL PC PIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 12.0mm 2 Cell PC Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 1216, 1220, 1225 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.280" (7.10mm) | |
Operating Temperature | -50°C ~ 145°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
25 | ¥21.12440 | ¥528.11 |
100 | ¥20.68760 | ¥2,068.76 |
250 | ¥19.30216 | ¥4,825.54 |
500 | ¥16.99334 | ¥8,496.67 |
1,000 | ¥12.82686 | ¥12,826.86 |
2,500 | ¥11.61964 | ¥29,049.10 |
5,000 | ¥10.56330 | ¥52,816.50 |