
783 | |
|---|---|
DigiKey Part Number | 1528-1456-ND |
Manufacturer | |
Manufacturer Product Number | 783 |
Description | BATT HLDR COIN 20MM 2 CELL LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Battery Series 2032 |
Part Status Active | Mounting Type Custom |
Battery Type, Function Coin Cell, Holder | Termination Style Wire Leads with Connector |
Style Holder (Covered) | Features Includes Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.46000 | ¥17.46 |











