



BQ2032-6 | |
|---|---|
DigiKey Part Number | BQ2032-6-ND |
Manufacturer | |
Manufacturer Product Number | BQ2032-6 |
Description | BATT HOLDER COIN 20MM 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BQ2032-6 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2032 |
Packaging Bulk | Mounting Type Custom |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Coin Cell, Holder | Features Includes Switch |
Style Holder (Covered) | Operating Temperature -40°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.73000 | ¥45.73 |
| 10 | ¥37.97600 | ¥379.76 |
| 50 | ¥33.34620 | ¥1,667.31 |
| 100 | ¥31.52940 | ¥3,152.94 |
| 300 | ¥28.85017 | ¥8,655.05 |
| 500 | ¥27.68298 | ¥13,841.49 |
| 1,000 | ¥26.17470 | ¥26,174.70 |
| 2,500 | ¥24.30618 | ¥60,765.45 |










