Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads - 5" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4856

DigiKey Part Number
1528-4856-ND
Manufacturer
Manufacturer Product Number
4856
Description
BATT HOLDER COIN 20MM 5" LEADS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads - 5" (127.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Battery Series
2032
Part Status
Active
Mounting Type
Custom
Battery Type, Function
Coin Cell, Holder
Termination Style
Wire Leads - 5" (127.00mm)
Style
Holder (Covered)
Features
Includes Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,193
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
Manufacturers Standard Package