
4891 | |
|---|---|
DigiKey Part Number | 1528-4891-ND |
Manufacturer | |
Manufacturer Product Number | 4891 |
Description | BATTERY HOLDER COIN 20MM LEADS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 2032 |
Part Status Active | Mounting Type Free Hanging |
Battery Type, Function Coin Cell, Holder | Termination Style Wire Leads |
Style Holder (Covered) | Features Includes Switch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |









