
BH20321S | |
|---|---|
DigiKey Part Number | 4375-BH20321S-ND |
Manufacturer | |
Manufacturer Product Number | BH20321S |
Description | BATTERY HOLDER COIN 20MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) Coin, 20.0mm 1 Cell Wire Leads with Connector |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series MED BH |
Packaging Bag | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Battery Type, Function Coin Cell, Holder | Features Includes Switch |
Style Holder (Covered) | Height Above Board 0.244" (6.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.58000 | ¥141.58 |
| 10 | ¥117.55800 | ¥1,175.58 |
| 50 | ¥103.21940 | ¥5,160.97 |
| 100 | ¥97.59420 | ¥9,759.42 |
| 250 | ¥90.62760 | ¥22,656.90 |
| 500 | ¥85.68974 | ¥42,844.87 |
| 1,000 | ¥81.02058 | ¥81,020.58 |





