Battery Holder (Covered) Coin, 20.0mm 2 Cell Wire Leads - 6" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Covered) Coin, 20.0mm 2 Cell Wire Leads - 6" (152.4mm)
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

1092

DigiKey Part Number
36-1092-ND
Manufacturer
Manufacturer Product Number
1092
Description
BATT HOLDER COIN 2 CELL 6" LEADS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Covered) Coin, 20.0mm 2 Cell Wire Leads - 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
2
Mfr
Battery Series
2032
Packaging
Bulk
Mounting Type
Custom
Part Status
Active
Termination Style
Wire Leads - 6" (152.4mm)
Battery Type, Function
Coin Cell, Holder
Features
Includes Switch
Style
Holder (Covered)
Height Above Board
0.244" (6.20mm)
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693
Factory Stock: 1,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.97000¥36.97
10¥30.68200¥306.82
25¥28.49520¥712.38
100¥28.11800¥2,811.80
1,000¥21.14729¥21,147.29
2,500¥19.63764¥49,094.10
Manufacturers Standard Package