




4942 | |
|---|---|
DigiKey Part Number | 36-4942-ND |
Manufacturer | |
Manufacturer Product Number | 4942 |
Description | HEX STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.687" (17.45mm) | |
Features | Extended Temperature Range | |
Material | ||
Plating | - | |
Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.55000 | ¥6.55 |
| 10 | ¥4.93400 | ¥49.34 |
| 25 | ¥4.89040 | ¥122.26 |
| 1,000 | ¥2.96922 | ¥2,969.22 |
| 2,500 | ¥2.70723 | ¥6,768.07 |



