3531 | ||
---|---|---|
DigiKey Part Number | 36-3531-ND | |
Manufacturer | ||
Manufacturer Product Number | 3531 | |
Description | FUSE CLIP CART 15A CHASS MNT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 3531 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
25 | ¥2.63840 | ¥65.96 |
100 | ¥2.15390 | ¥215.39 |
250 | ¥1.93396 | ¥483.49 |
500 | ¥1.84624 | ¥923.12 |
1,000 | ¥1.53845 | ¥1,538.45 |
2,500 | ¥1.40661 | ¥3,516.52 |