01010002Z | |
---|---|
DigiKey Part Number | F4080-ND |
Manufacturer | |
Manufacturer Product Number | 01010002Z |
Description | FUSE CLIP CART 250V 15A CHASSIS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | - | |
Contact Material | Spring Bronze | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
5 | ¥2.55000 | ¥12.75 |
10 | ¥2.46500 | ¥24.65 |
50 | ¥2.07580 | ¥103.79 |
100 | ¥1.72380 | ¥172.38 |
250 | ¥1.56708 | ¥391.77 |
500 | ¥1.33214 | ¥666.07 |
1,000 | ¥1.17532 | ¥1,175.32 |
5,000 | ¥1.07633 | ¥5,381.65 |