



3532 | |
|---|---|
DigiKey Part Number | 36-3532-ND |
Manufacturer | |
Manufacturer Product Number | 3532 |
Description | FUSE CLIP CART 15A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" Dia Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Clip |
Part Status Active | Number of Circuits 1 |
Mounting Type | Contact Material Brass |
Fuse Size 0.25" Dia (6.35mm) | Contact Finish Nickel |
Current Rating (Amps) 15 A | Approval Agency UL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.24000 | ¥4.24 |
| 10 | ¥3.18800 | ¥31.88 |
| 25 | ¥2.85200 | ¥71.30 |
| 100 | ¥2.41520 | ¥241.52 |
| 500 | ¥2.00444 | ¥1,002.22 |
| 1,000 | ¥1.85382 | ¥1,853.82 |
| 2,500 | ¥1.67586 | ¥4,189.65 |
| 5,000 | ¥1.55571 | ¥7,778.55 |







