HF659/10 | |
---|---|
DigiKey Part Number | HF659/10-ND |
Manufacturer | |
Manufacturer Product Number | HF659/10 |
Description | CBL RIBN 10COND 0.05 GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 275.0' (83.82m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -15°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Zippable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥19.34206 | ¥42,552.53 |