24348 | ||
---|---|---|
DigiKey Part Number | 36-24348-ND | |
Manufacturer | ||
Manufacturer Product Number | 24348 | |
Description | HEX STANDOFF M3 ALUMINUM 25MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.984" (25.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
25 | ¥6.78320 | ¥169.58 |
100 | ¥6.63860 | ¥663.86 |
250 | ¥6.28572 | ¥1,571.43 |
500 | ¥5.69766 | ¥2,848.83 |
1,000 | ¥3.92581 | ¥3,925.81 |
2,500 | ¥3.55780 | ¥8,894.50 |