GW.40.2153 | |
---|---|
DigiKey Part Number | 931-GW.40.2153-ND |
Manufacturer | |
Manufacturer Product Number | GW.40.2153 |
Description | 2DBI 2.4/5.0~5.8GHZ DIPOLE ANT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.375GHz Bluetooth, WLAN Whip, Right Angle RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz 3.15dBi, 4.39dBi RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | 3.15dBi, 4.39dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 4.287" (108.90mm) | |
Applications | Bluetooth, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
100 | ¥28.81560 | ¥2,881.56 |
1,000 | ¥27.71066 | ¥27,710.66 |