T530X687M004ATE004 | ||
---|---|---|
DigiKey Part Number | 399-4817-2-ND - Tape & Reel (TR) 399-4817-1-ND - Cut Tape (CT) 399-4817-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T530X687M004ATE004 | |
Description | CAP TANT POLY 680UF 4V 2917 | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 4mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T530X687M004ATE004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.61000 | ¥58.61 |
10 | ¥50.82400 | ¥508.24 |
50 | ¥45.61280 | ¥2,280.64 |
100 | ¥39.61750 | ¥3,961.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥39.38654 | ¥19,693.27 |
1,000 | ¥36.52206 | ¥36,522.06 |