APXJ250ARA121MH70G | |
---|---|
DigiKey Part Number | 565-APXJ250ARA121MH70GTR-ND - Tape & Reel (TR) 565-APXJ250ARA121MH70GCT-ND - Cut Tape (CT) 565-APXJ250ARA121MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXJ250ARA121MH70G |
Description | CAP ALUM POLY 120UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.85000 | ¥31.85 |
10 | ¥24.47200 | ¥244.72 |
50 | ¥22.10780 | ¥1,105.39 |
100 | ¥19.02350 | ¥1,902.35 |
500 | ¥14.90998 | ¥7,454.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.66780 | ¥10,667.80 |
2,000 | ¥10.28677 | ¥20,573.54 |
5,000 | ¥9.90579 | ¥49,528.95 |