
T523W566M035APE070 | |
|---|---|
DigiKey Part Number | 399-T523W566M035APE070TR-ND - Tape & Reel (TR) 399-T523W566M035APE070CT-ND - Cut Tape (CT) 399-T523W566M035APE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523W566M035APE070 |
Description | CAP TANT POLY HI-ENERGY 56UF 35V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 56 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥13.48700 | ¥134.87 |
| 50 | ¥11.01820 | ¥550.91 |
| 100 | ¥10.25330 | ¥1,025.33 |
| 500 | ¥8.96144 | ¥4,480.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.56137 | ¥8,561.37 |
| 2,000 | ¥8.23196 | ¥16,463.92 |
| 3,000 | ¥8.06691 | ¥24,200.73 |
| 5,000 | ¥7.88393 | ¥39,419.65 |
| 7,000 | ¥7.77699 | ¥54,438.93 |
| 10,000 | ¥7.67408 | ¥76,740.80 |

