KO-CAP T520 - 2917 (7343) D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) D
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D477M006ATE030

DigiKey Part Number
399-4661-2-ND - Tape & Reel (TR)
399-4661-1-ND - Cut Tape (CT)
399-4661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D477M006ATE030
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D477M006ATE030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,833
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.49000¥23.49
10¥16.28300¥162.83
50¥13.41960¥670.98
100¥12.53400¥1,253.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥11.03724¥5,518.62
1,000¥10.57374¥10,573.74
1,500¥10.34151¥15,512.26
2,500¥10.08407¥25,210.18
3,500¥9.93360¥34,767.60
5,000¥9.78877¥48,943.85
6,000¥9.72011¥58,320.66
Manufacturers Standard Package