SN12-500J | ||
---|---|---|
DigiKey Part Number | 399-20586-ND | |
Manufacturer | ||
Manufacturer Product Number | SN12-500J | |
Description | CMC 100UH 5A 2LN TH | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 45mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | SN12-500J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 45mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.102" L x 0.669" W (28.00mm x 17.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Vertical, 2 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥25.91700 | ¥259.17 |
25 | ¥23.66280 | ¥591.57 |
50 | ¥20.28360 | ¥1,014.18 |
100 | ¥19.83870 | ¥1,983.87 |