RMLV0416EGSB-4S2#HA1 | ||
---|---|---|
DigiKey Part Number | RMLV0416EGSB-4S2#HA1TR-ND - Tape & Reel (TR) RMLV0416EGSB-4S2#HA1CT-ND - Cut Tape (CT) RMLV0416EGSB-4S2#HA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RMLV0416EGSB-4S2#HA1 | |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | SRAM Memory IC 4Mbit Parallel 45 ns 44-TSOP II | |
Datasheet | Datasheet | |
EDA/CAD Models | RMLV0416EGSB-4S2#HA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.35000 | ¥39.35 |
10 | ¥35.73100 | ¥357.31 |
25 | ¥34.95520 | ¥873.88 |
50 | ¥34.76480 | ¥1,738.24 |
100 | ¥31.17140 | ¥3,117.14 |
250 | ¥31.05828 | ¥7,764.57 |
500 | ¥29.92334 | ¥14,961.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.44794 | ¥28,447.94 |
2,000 | ¥28.14531 | ¥56,290.62 |
3,000 | ¥27.04825 | ¥81,144.75 |