MPX1D0530L1R0 | |
---|---|
DigiKey Part Number | 399-20642-2-ND - Tape & Reel (TR) 399-20642-1-ND - Cut Tape (CT) 399-20642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D0530L1R0 |
Description | FIXED IND 1UH 10.7A 11.5MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 10.7 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D0530L1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.10920 | ¥177.73 |
50 | ¥6.68400 | ¥334.20 |
100 | ¥5.54540 | ¥554.54 |
250 | ¥5.11904 | ¥1,279.76 |
500 | ¥4.83482 | ¥2,417.41 |
1,000 | ¥4.40817 | ¥4,408.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.51978 | ¥8,799.45 |