10.7 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,882 In Stock | 1 : ¥30.62000 Cut Tape (CT) 200 : ¥18.38025 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | ±20% | 10.7 A | 9A | Shielded | 37mOhm Max | - | 4.8MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
898 In Stock | 1 : ¥34.48000 Cut Tape (CT) 200 : ¥20.66755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 33 µH | ±20% | 10.7 A | 15A | Shielded | 44mOhm Max | 20 @ 100kHz | 4MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.665" L x 0.665" W (16.90mm x 16.90mm) | 0.276" (7.00mm) | |||
3,203 In Stock | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±15% | 10.7 A | - | Unshielded | 16mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
7,525 In Stock | 1 : ¥16.17000 Tray | Tray | Active | Toroidal | - | 47 µH | ±15% | 10.7 A | - | Shielded | 16mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 1.280" Dia x 0.650" W (32.51mm x 16.51mm) | - | |||
127 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.49136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 1 µH | ±20% | 10.7 A | 10.5A | Shielded | 11.5mOhm Max | - | 52MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.209" L x 0.197" W (5.30mm x 5.00mm) | 0.118" (3.00mm) | |||
2,910 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥5.19037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 10.7 A | 20A | Shielded | 8.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.256" L x 0.236" W (6.50mm x 6.00mm) | 0.118" (3.00mm) | |||
1,138 In Stock | 1 : ¥12.73000 Cut Tape (CT) 500 : ¥6.76626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 3.3 µH | ±20% | 10.7 A | 21A | Shielded | 11.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.427" L x 0.394" W (10.85mm x 10.00mm) | 0.157" (4.00mm) | |||
680 In Stock | 1 : ¥66.25000 Tray | Tray | Active | - | - | 700 nH | ±20% | 10.7 A | 12.6A | Unshielded | 95mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.350" L x 0.250" W (8.89mm x 6.35mm) | 0.177" (4.50mm) | |||
1,810 In Stock | 1 : ¥9.20000 Cut Tape (CT) 2,000 : ¥4.38974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 330 nH | ±20% | 10.7 A | 13A | Shielded | 10.8mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.047" (1.20mm) | |||
2,965 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥4.92039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 10.7 A | 12.2A | Shielded | 7.4mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 5030 | 0.209" L x 0.201" W (5.30mm x 5.10mm) | 0.118" (3.00mm) | |||
1,000 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.76748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 470 nH | ±20% | 10.7 A | 17A | Shielded | 8.5mOhm Max | - | 95MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.256" W (7.00mm x 6.50mm) | 0.071" (1.80mm) | |||
1,157 In Stock | 1 : ¥21.92000 Cut Tape (CT) 1,000 : ¥10.79812 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 700 nH | ±20% | 10.7 A | 12.6A | Unshielded | 95mOhm Max | - | - | - | -40°C ~ 130°C | - | - | Surface Mount | Nonstandard | - | 0.350" L x 0.250" W (8.89mm x 6.35mm) | 0.177" (4.50mm) | |||
241 In Stock | 1 : ¥34.97000 Cut Tape (CT) 200 : ¥20.97420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | ±20% | 10.7 A | 15A | Shielded | 44mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.697" L x 0.677" W (17.70mm x 17.20mm) | 0.276" (7.00mm) | |||
3,000 In Stock | 1 : ¥8.46000 Cut Tape (CT) 3,000 : ¥3.91797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 560 nH | ±20% | 10.7 A | 15A | Shielded | 11.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.213" W (6.00mm x 5.40mm) | 0.079" (2.00mm) | |||
200 In Stock | 1 : ¥30.79000 Cut Tape (CT) 200 : ¥18.47060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 33 µH | ±20% | 10.7 A | 20A | Shielded | 44mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.693" L x 0.665" W (17.60mm x 16.90mm) | 0.276" (7.00mm) | |||
1,085 In Stock | 1 : ¥32.84000 Cut Tape (CT) 200 : ¥19.68110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 33 µH | - | 10.7 A | 15A | Shielded | 44mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.697" L x 0.677" W (17.70mm x 17.20mm) | 0.276" (7.00mm) | |||
200 In Stock | 1 : ¥39.90000 Cut Tape (CT) 200 : ¥23.94330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Carbonyl Powder | 33 µH | ±20% | 10.7 A | 15A | Shielded | 42mOhm Max | - | 4MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.693" L x 0.665" W (17.60mm x 16.90mm) | 0.276" (7.00mm) | |||
195 In Stock | 1 : ¥41.30000 Cut Tape (CT) 200 : ¥24.76385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Carbonyl Powder | 33 µH | ±20% | 10.7 A | 20A | Shielded | 44mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.693" L x 0.665" W (17.60mm x 16.90mm) | 0.276" (7.00mm) | |||
2,000 In Stock | 1 : ¥13.69000 Cut Tape (CT) 8,000 : ¥6.37067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 680 nH | ±20% | 10.7 A | 8.6A | Shielded | 9.6mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | - | Molded Inductors, Molding Power Choke, Soft Saturation | Surface Mount | Nonstandard | - | 0.169" L x 0.169" W (4.30mm x 4.30mm) | 0.087" (2.20mm) | |||
196 In Stock | 1 : ¥27.26000 Cut Tape (CT) 200 : ¥16.35655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Metal | 33 µH | ±20% | 10.7 A | 15A | Shielded | 42mOhm Max | 20 @ 100kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.701" L x 0.665" W (17.80mm x 16.90mm) | 0.276" (7.00mm) | |||
54 In Stock | 1 : ¥18.64000 Cut Tape (CT) 200 : ¥10.88300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 33 µH | ±20% | 10.7 A | 15A | Shielded | 44mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.689" L x 0.669" W (17.50mm x 17.00mm) | 0.276" (7.00mm) | |||
49 In Stock | 1 : ¥19.29000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 10.7 A | 15A | Shielded | 6.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.583" Dia (14.80mm) | 0.433" (11.00mm) | |||
54 In Stock | 1 : ¥44.99000 Cut Tape (CT) 210 : ¥25.25319 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±10% | 10.7 A | 14.7A | Shielded | 11mOhm | - | - | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard, 3 Lead | - | 0.783" L x 0.728" W (19.90mm x 18.50mm) | 0.354" (9.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥25.29000 Bulk | Bulk | Active | Toroidal | Iron | 15 µH | ±10% | 10.7 A | - | Unshielded | 8mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Surface Mount | Nonstandard | - | 1.201" L x 1.000" W (30.50mm x 25.40mm) | 0.570" (14.48mm) | |||
0 In Stock Check Lead Time | 1 : ¥35.14000 Bulk | Bulk | Active | Toroidal | Iron Powder | 47 µH | ±15% | 10.7 A | - | Unshielded | 16mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 1.280" Dia (32.51mm) | 0.650" (16.51mm) |