MPX1D0530
Inductors, Coils, Chokes | Fixed Inductors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
MPX1D0530L100 FIXED IND 10UH 3.1A 140.1MOHM SM | FIXED IND 10UH 3.1A 140.1MOHM SM | 6,961 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530L220 FIXED IND 22UH 2A 341.2 MOHM SMD | FIXED IND 22UH 2A 341.2 MOHM SMD | 1,286 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530L6R8 FIXED IND 6.8UH 3.5A 107.8 MOHM | FIXED IND 6.8UH 3.5A 107.8 MOHM | 4,526 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530L150 FIXED IND 15UH 2.5A 214.6MOHM SM | FIXED IND 15UH 2.5A 214.6MOHM SM | 816 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530LR15 FIXED IND 150NH 22A 2.8 MOHM SMD | FIXED IND 150NH 22A 2.8 MOHM SMD | 568 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530L3R3 FIXED IND 3.3UH 5.5A 42.8MOHM SM | FIXED IND 3.3UH 5.5A 42.8MOHM SM | 485 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530L1R5 FIXED IND 1.5UH 8.6A 17.7MOHM SM | FIXED IND 1.5UH 8.6A 17.7MOHM SM | 295 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530L2R2 FIXED IND 2.2UH 7.3A 24.6MOHM SM | FIXED IND 2.2UH 7.3A 24.6MOHM SM | 104 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530LR68 FIXED IND 680NH 12.6A 8.2MOHM SM | FIXED IND 680NH 12.6A 8.2MOHM SM | 810 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530L1R0 FIXED IND 1UH 10.7A 11.5MOHM SMD | FIXED IND 1UH 10.7A 11.5MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530LR22 FIXED IND 220NH 18.4A 3.9MOHM SM | FIXED IND 220NH 18.4A 3.9MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530LR33 FIXED IND 330NH 16A 5.2 MOHM SMD | FIXED IND 330NH 16A 5.2 MOHM SMD | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530LR47 FIXED IND 470NH 13.8A 6.9MOHM SM | FIXED IND 470NH 13.8A 6.9MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
MPX1D0530L4R7 FIXED IND 4.7UH 4.6A 62.2MOHM SM | FIXED IND 4.7UH 4.6A 62.2MOHM SM | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |