MCI ENG KIT 04 | ||
---|---|---|
DigiKey Part Number | 1680-MCIENGKIT04-ND | |
Manufacturer | ||
Manufacturer Product Number | MCI ENG KIT 04 | |
Description | MCI HIGH SPEED SWITCHING CONSUME | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fixed Kit 91 Pieces (48 Values - Mixed Quantities) Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Metal Composite | |
Quantity | 91 Pieces (48 Values - Mixed Quantities) | |
Inductance Range | 100nH ~ 1µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | High Current | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥650.18000 | ¥650.18 |
10 | ¥564.40100 | ¥5,644.01 |